Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Supplies DMX013 Controller Constant Current 3 channels x 350mA

Order Code:  

56-1075

  Copy to clipboard
Brand: LED Supplies  Copy to clipboard MPN: DMX013  Copy to clipboard
 Report an error

Discontinued

This 3-channel constant current controller is designed to support the DMX512 lighting communications protocol. Features 350mA per channel output, a green terminal interface and 0 to 100% dimmability. Works with single, bi-colour or RGB lamps. Suitable for a wide range of applications, including dimmers, intelligent lighting, etc.


  • 12 to 48V DC input voltage
  • Ideal for controlling multicolour lighting
  • Converts DMX signals into PWM
Input Voltage 12 to 48V
Output Current 700mA
Output Voltage 3 to 42V
Input Power N/A

Reviews


Be the first to submit a review