Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Supplies DMX Controller Const Voltage 12VDC - 24VDC 1 channel x 10A 120W max

Order Code:  

56-1061

  Copy to clipboard
Brand: LED Supplies  Copy to clipboard MPN: DMX022  Copy to clipboard
 Report an error

Discontinued

A single channel DMX decoder/controller with a constant voltage, 10A output. Suitable for a wide range of applications, including dimmers, intelligent lighting, etc.


  • 12 or 24V DC voltage
  • Ideal for controlling multicolour lighting
  • Provides 100% dimming
  • Utilises the DMX digital control protocol
  • Converts DMX signals into PWM
Input Voltage 12 to 24V
Output Current 10A
Output Voltage 12 to 24V
Input Power 120W

Reviews


Be the first to submit a review