Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fulham Lumo L05050 LED Driver 6.5W 3-12V 680mA

Order Code:  

55-9272

  Copy to clipboard
Brand: Fulham  Copy to clipboard MPN: L05050  Copy to clipboard
 Report an error

Discontinued

The L5050 is a 6.5W LED driver in a very small form factor that makes it easy to integrate into low power LED applications. The driver has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting, excellent thermal management and very high power factor, give flexibility in the design of general lighting applications.


  • Output current 680mA
  • Output voltage 3 to 12V DC
  • Power factor 0.91
  • Non-volatile memory
  • Flying leads
  • High reliability
  • High efficiency
  • Low inrush current
  • Short and open circuit protection
  • Overload and overvoltage protection
Input Voltage 220 to 240V
Output Current 680mA
Output Voltage 3 to 12V
Input Power 6.5W

Reviews


Be the first to submit a review