Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OS4WFLLFE1E 6W Power LED Star White COB 700lm 6500K

TruOpto OS4WFLLFE1E 6W Power LED Star White COB 700lm 6500K

Order Code:  

55-2754

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OS4WFLLFE1E  Copy to clipboard
 Report an error

Discontinued

A white, surface mounting LED of the Chip-On-Board type and mounted onto a star-shaped Metal-Core Printed Circuit Board (MCPCB). The LED has a high luminous efficacy and the COB and MCPCB design means that thermal management is maximised. With 6W of high performance power this LED is suitable for a wide range of applications such as: electronic signs and signals, small area illumination, back lighting, security and outdoor lighting, beacon and signalling lighting.


  • High luminous flux
  • Efficacy of 1201m/W
  • Energy efficient
  • Long operational life
  • Superior UV resistance
Colour White
Power 6W
Forward Voltage 19.2V
Forward Current 420mA
Luminous Intensity 700lm
Viewing Angle 140°
Dominant Wavelength 0.31/0.33nm
Dimensions ø21.3 x 1.6mm

Reviews


Be the first to submit a review