Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OSY5MA5C31C 5mm Yellow LED 30° 8000MCD Water Clear

TruOpto OSY5MA5C31C 5mm Yellow LED 30° 8000MCD Water Clear

Order Code:  

55-2656

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSY5MA5C31C  Copy to clipboard
 Report an error

Discontinued

A yellow, 8000mcd premium 5mm LED that has a round, water clear lens and features a very high luminous intensity. The specification of this LED lamp makes it ideally suited to applications such as traffic signals, backlighting, signal and channel letter, and a wide range of other lighting tasks.
  • Very high luminosity
  • 5mm round standard directivity
  • Water clear lens
  • Superior weather resistance
  • Long operational life
  • UV Resistant epoxy
  • Viewing angle 30°
Dominant Wavelength 590nm
Forward Current 50mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Water clear
Luminous Intensity 8000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 30°

Reviews


Be the first to submit a review