Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-7104PBC-A 3mm Blue LED 1000mcd

Order Code:  

55-1476

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7104PBC-A  Copy to clipboard
 Report an error

Discontinued

Kingbright T1 3mm 3.2V 1000mcd blue LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage Typical 3.2V
LED Colour Blue
Lens Type Water clear
Luminous Intensity 1000mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 20°

Reviews


Be the first to submit a review