Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-7113ID 5mm 2V Red Diffused LED 45mcd

Order Code:  

55-0155

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7113ID  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.122
50+ £0.078
100+ £0.066
500+ £0.059

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
23,695 in Stock, despatched same dayAdditional quantity lead time 11 weeks

A 5mm 2V red LED with diffused lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphide
  • Low power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 45mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review