Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 155124VS73200 1204 Green SMD LED 2V 25mA 50mcd 120°

Würth Elektronik 155124VS73200 1204 Green SMD LED 2V 25mA 50mcd 120°

Order Code:  

54-8480

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 155124VS73200  Copy to clipboard
 Report an error

Discontinued

A bright green 1204 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the side view type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
Colour Green
Forward Voltage 2V
Forward Current 25mA
Luminous Intensity 50mcd
Viewing Angle 120°
Dominant Wavelength 573nm
Height 1.5mm
Length 3.2mm
Width 1mm
Re-reeling Available No

Reviews


Be the first to submit a review