This 5000W single output programmable DC PSU from EA Elektro-Automatik is a quality microprocessor controlled power supply unit for panel mounting.
Manufactured to a high standard and equipped with a host of excellent features, including wide input range with PFC, remote sensor input, overvoltage protection, overheating protection and convection cooling . The device can also be controlled with simplicity thanks to the 5 buttons with graphic display, while the digital interface can be retrofitted.
Analogue inputs with voltage ranges from 0V to 10V, or 0V to 5V to set output voltage and current from 0 to 100% are available. To monitor the output voltage and current, analogue outputs are provided with voltage ranges from 0V to 10V, or 0V to 5V. Several digital inputs and outputs are available for controlling and monitoring the status.
Graphics displayAnalogue interfaceUser profilesPreset listsSwitched modePlugged screw terminalCan be calibrated to ISO/DAkkS Wall mountingNo. of outputs: 1No. of inputs: 1Power: 5000WResidual ripple: <2000mVppOutput current: 0-70A Input voltage: 90-264V AC, 1ph+N Output voltage: 0-200V DC 180 x 530 x 171mm (W x H x D)Weight: 12kg Manufacturer's part EA-PSI 8200-70R
Type |
Wall mount power supply |
Input Voltage |
90 to 264V |
Output Voltage |
0 to 200V |
Output Current |
70A |
Power Rating |
5000W |
Mounting |
Wall |
Dimensions |
530 x 180 x 171mm |