Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wera 05032057001 Stainless Steel Torx Screwdriver TX30 x 115mm

Order Code:  

54-7058

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05032057001  Copy to clipboard EAN-13: 4013288107541
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

Wera stainless steel TORX® TX30 x 115mm screwdriver.


  • Size TX30
  • Blade length 115mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Overall Length 220mm
Blade Length 115mm
Blade Diameter 6mm
Torx Tip Size 30
Insulation Type None
Drive Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review