Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SLV W 2 055 72 G Slim Male Header 2x36 Vertical 1.27x2.54 Au 5.5mm Pins

Fischer SLV W 2 055 72 G Slim Male Header 2x36 Vertical 1.27x2.54 Au 5.5mm Pins

Order Code:  

54-4049

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SLV W 2 055/ 72/G  Copy to clipboard
 Report an error

Discontinued

Fischer SLV W 2 055 72 G male header vertical, slim insulated body. Arranged 2x36 with 1.27x2.54mm pitch and gold-plated plated contacts. 5.5mm long pins.


  • Manufacturer part No. SLV W 2 055 72 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 9.7 x 2.5 x 5.5mm

Reviews


Be the first to submit a review