Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL LP 5 SMD 051 20 Z Male Header 1x20 Horizontal 2.54mm Tin 5.1mm Pins

Fischer SL LP 5 SMD 051 20 Z Male Header 1x20 Horizontal 2.54mm Tin 5.1mm Pins

Order Code:  

54-4008

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL LP 5 SMD 051/ 20/Z  Copy to clipboard
 Report an error

Discontinued

Fischer SL LP 5 SMD 051 20 Z male header horizontal. Arranged 1x20 with 2.54mm pitch and tin plated contacts. 5.1mm long pins.


  • Manufacturer part No. SL LP 5 SMD 051 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 5.1mm

Reviews


Be the first to submit a review