Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL LP 5 SMD 051 20 S Male Header 1x20 Horizontal 2.54mm Au 5.1mm Pins
Image Representative of Range

Fischer SL LP 5 SMD 051 20 S Male Header 1x20 Horizontal 2.54mm Au 5.1mm Pins

Order Code:  

54-4007

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL LP 5 SMD 051/ 20/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.78
25+ £1.55
50+ £1.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 at factory, lead time 9 days
Out of Stock69 lead time 9 days

Fischer SL LP 5 SMD 051 20 S male header horizontal. Arranged 1x20 with 2.54mm pitch and selective gold-plated plated contacts. 5.1mm long pins.


  • Manufacturer part No. SL LP 5 SMD 051 20 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 5.1mm
Number of Pins 20
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review