Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL 22 190 72 S Male Header 2x36 Vertical 2.54mm Gold Plate 19mm Pins

Fischer SL 22 190 72 S Male Header 2x36 Vertical 2.54mm Gold Plate 19mm Pins

Order Code:  

54-3916

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL 22/190/ 72/S  Copy to clipboard
 Report an error

Discontinued

Fischer SL 22 190 72 S male header vertical. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 19mm long pins.


  • Manufacturer part No. SL 22 190 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 19 x 3 x 13.20mm

Reviews


Be the first to submit a review