Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer SL 1 025 36 Z Male Header 1x36 Vertical 2.54mm Pitch Tin 5.8mm Pins

Order Code:  

54-3894

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL 1/025/ 36/Z  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.02
25+ £1.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
72 available to back OrderBack-order availability date - 04/05/2024

Fischer SL 1 025 36 Z male header vertical. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 1 025 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 11.2 x 2.6 x 5.8mm
Number of Pins 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review