Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Retort Rod Ni/Cr steel L500 x 10mm

Order Code:  

52-2232

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C02051A-1  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This retort rod has been manufactured using Ni/Cr plated steel and is used in conjunction with a retort stand base.


  • Length 500mm
  • Diameter 10mm

Note: Nut and washer not included, if required use an M10 x 1.5mm nut and 10mm washer.

Type Retort stand rod

Questions


*Question functionality currently disabled


21 January 2016 Question by: Rapid Customer | Product code: 52-2232
Q. Please can you specify the thread. Is it standard M8? Thanks
A. Hi Chris, thank you for your question. The thread is M10 x 1.5 metric thread.

Reviews


Be the first to submit a review