Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Economy Retort Stand, 225 x 150mm

Order Code:  

52-1307

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CS2880/5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
37 in Stock, despatched same dayAdditional quantity lead time 5 months

This economical retort stand has a 225 x 150mm base made from enamel finished steel. The 12mm plated-steel rod screws into the base and can therefore be removed for easier storage.


  • Rubber feet for stability
  • Base dimensions: 225 x 150mm
  • Height 750mm
  • Rod diameter 12mm
Type Retort stand

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 August 2015 Question by: Rapid Customer | Product code: 52-1307
Q. What is the weight of the base?
A. Hi Karine, thank you for your question. The base weight is 763 grams.

Reviews


Be the first to submit a review