Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harpoon Studded Coverall Overalls Navy Large 116cm

Order Code:  

52-1107

  Copy to clipboard
Brand: Harpoon  Copy to clipboard MPN: BS10 128-148  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These Harpoon Studded Coverall Overalls have concealed stud fastenings and are made from durable and comfortable 245g polyester/cotton.


  • Size 128 to 148cm
  • One breast pocket with stud flap
  • Two side pockets with side access
  • Side elastication at back
  • Colour: Navy
  • Harpoon type BS10

Reviews


Be the first to submit a review