Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Double Convex Spherical - Diameter 50mm - Fl 200mm

Order Code:  

52-0369

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH30067/4  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
30 in Stock, despatched same dayAdditional 40 due on 28/06/2024

Double-convex spherical lens with a focal length of 200mm.


  • Clear glass
  • Ground edges
  • Diameter 50mm
  • Supplied singly


Note: The standard tolerance for variation in Focal Length for this class of lens is ±5%.
Type Double convex
Diameter 50mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review