Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Double Convex Spherical - Diameter 50mm - Fl 50mm

Order Code:  

52-0363

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH30067/1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
4 in Stock, despatched same dayAdditional 40 due on 24/04/2024

Double-convex spherical lens with a focal length of 50mm.


  • Clear glass
  • Ground edges
  • Diameter 50mm
  • Supplied singly
Type Double convex
Diameter 50mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Excellent value for money

Reviewed by: Abdul Qader Ismail - 13 June 2019
Bought this as a present for my son, who is getting interested in optics. Was impressed by the quality, and for such a cheap price. Fast dispatch. Would buy from this retailer again and recommend to family and friends.