Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bahco PC-10-DTR Profcut™ Dovetail Saw Right 250mm

Order Code:  

51-8263

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: PC-10-DTR  Copy to clipboard EAN-13: 7311518263546
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
44 available to back OrderBack-order availability date - 25/04/2024

The Bahco PC-10-DTR Profcut Dovetail Saw has hardened tooth tips and is ideal for cutting both wood and plastic materials.


  • Right hand
  • Blade length 250 mm
  • Number of points (per inch): 14
  • Number of teeth (per inch): 13
  • Manufacturer's part PC-10-DTR
Length 250mm
Teeth Per Inch 13
Blade Material Steel
Type Dovetail Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review