Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments TLC3702CP Linear Dual Voltage Comparator DIP8

Order Code:  

51-7507

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: TLC3702CP  Copy to clipboard
 Report an error

Discontinued

The Texas Instruments TLC3702CP is a dual low-power voltage comparator consisting of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators have a unique characteristic in that the input common-mode voltage range includes ground even when operated from a single power supply voltage. They are pin compatible with the LM393N but use one twentieth of the power for the same repsonse times.


  • 3V to 16VDC supply voltage
  • 100µW power
  • 2 comparators
  • 2.7µs response time
  • TTL, MOS, CMOS output
  • 1.2mV input offset voltage
  • 0°C to +70°C operating temperature
  • DIL-8 case
Device TLC3702CP
Case DIL-8
Supply Voltage 3 to 16V
Input Offset Voltage 1.2mV
Operating Temperature 0 to 70°C

Reviews


Be the first to submit a review