Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad SH1425 Reel Speaker Cable 2 x 1.5mm Transparent PVC 10m Reel

Order Code:  

51-7200

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: SH1425  Copy to clipboard EAN-13: 4016138633450
 Report an error

Discontinued

A parallel designed loudspeaker cable with a maximum flexibility and strength. It is mostly used for indoor applications. Each conductor is fitted with a highly flexible jacket of PVC.

The two parallel conductors are transparent in colour. This is a good all-round loudspeaker cables suited for all kinds of applications on loudspeaker level.


  • Colour Transparent
  • Conductor construction ECU copper twisted-strand
  • Content 10m
  • Cross-section 2 x 1.5mm²
  • External diameter 6.2 x 3mm
  • Halogen free No
  • Insulation (material) PVC
  • Packed Yes
  • RoHS compliant yes
  • Shielded No
  • Supplied in reels of 10m
Length 10m
Colour Clear

Reviews


Be the first to submit a review