Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT SMP-125 USB Car Notebook Charger

Order Code:  

51-7192

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: SMP-125 USB  Copy to clipboard EAN-13: 4016138629255
 Report an error

Discontinued

The Voltcraft SMP-125 USB car charger has been designed to supply devices such as laptops or netbooks with power. There are eleven different output voltages to select from.

The connected load's current consumption must not exceed the maximum output rating of the product. Power is supplied via the cigarette lighter socket of a vehicle (12 to 13.8V/DC, positive pole inside). The product features both short-circuit and overload protection. Ideal as second power supply while travelling.


  • Dimensions: 110(L) x 58(W) x 36(H)mm
  • EuP Status: Exempt
  • Input voltage range: 12 to 14V DC
  • Number of outputs: 2
  • Output voltage: 15V DC, 16V DC, 17V DC, 18V DC, 18.5V DC, 19V DC, 19.5V DC, 20V DC, 21V DC, 22V DC, 24V DC
  • Output voltage range 15 to 24V/DC
  • PSU type: Synchronised
  • Place of operation: Car
  • Suitable for brands: Acer, Asus, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Panasonic, Samsung, Sony, Toshiba, Winbook
  • Suitable for notebook series: Espire One, Mini Note
  • Type (manufacturer type): SMP-125 USB
  • Weight: 365g
  • Supplied with 6 DC hollow plugs (outer/inner Ø mm) 5.5/2.1; 5.5/2.5 4.75/1.7; 6.3/3.0; 7.4/0.6; 5.5/1.7, 3 plugs with inner pin (outer/inner-Ø mm): 6.5/1.4; 5.0/1.0 5.5/1.9 and user manual
Output Voltage Min (DC) 15V DC
Output Voltage Max (DC) 24V DC
Output Current Min. 1000mA
Output Current Max. 6000mA
Power Rating 125W
Supply Voltage Range (DC) 12 to 14V
Temperature Range N/A
Dimensions 110 x 58 x 36mm

Reviews


Be the first to submit a review