The Voltcraft SMP-60 in-car power adaptor allows you to charge and power multimedia devices of max. 60W 5A using the cigarette lighter socket in your vehicle.
The charger comes with 4 interchangeable power tips (pictured) to fit the majority of portable CD players, TVs, MP3 players, handheld games consoles, GPS systems and more.
- Especially designed for high power devices
- 4 voltage settings: 5, 6, 9, 12V DC
- Includes the 4 most common interchangeable hollow type power tips
- Short circuit and overload protection
- Connections: Cigarette lighter plug
- Dimensions: 90(L) x 59(W) x 30(H)mm
- Efficiency: 86%
- EuP Status: Exempt
- Input voltage range: 12 to 16V DC
- Number of outputs: 1
- Output current: 5A
- Output voltage: 5 to 12V DC
- PSU type: Switched Mode
- Power: 60W
- Type (manufacturer type): SMP-60
- Weight: 210g
- Supplied with charger, hollow plugs (outer diameter/inner diameter in mm) 3.5/1.35; 4.0/1.7; 4.75/1.75; 5.5/2.1 and user manual manual
Output Voltage (DC) |
5 to 12V |
Output Current |
5A |
Power Rating |
60W |
AC Input Plug Nationality |
Car cigarette lighter |
Output Connector |
(Outer, inner Ømm) 3.5 x 1.35 / 4 x 1.7 / 4.75 x 1.75 / 5.5 x 2.1 hollow plugs |
Supply Voltage Range |
12 to 16V |
Dimensions |
(L x W x H) 90 x 59 x 30mm |
Polarity |
Centre positive |
To use this facility please Sign In.
Sign In