Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT MS-5 Test Probe Set

Order Code:  

51-5162

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: MS-5  Copy to clipboard EAN-13: 4016138692341
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
848 available to back OrderBack-order availability date - 03/05/2024

A versatile PVC test lead set from Voltcraft, consisting of 4mm touch-protected components. The enclosed parts can be used universally.


  • CAT III 1000V
  • Measurement current up to 10A
  • Conforms to the new safety standard EN61010-031: 2008
  • Supplied with 2x PVC test leads, 2x stainless steel probe tips, 2x alligator clips (25mm jaw opening and fine wire section)
Type Test probes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 April 2017 Question by: Rapid Customer | Product code: 51-5162
Q. Ref Order code 51-5162 (meter test leads ) what length are the actual leads pse, thanks
A. Hi Derek, thank you for your question. The cable length is 130mm.

Reviews


Be the first to submit a review