The TDK-Lambda LS200-5 belongs to the manufacturer's LS200 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS200-5 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.
Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.
- Single output 5Vdc 40A 200W
- Voltage adjustable ±10% via potentiometer
- Fan cooled
- Three year manufacturer warranty
- Connection Screw terminals
- Dimensions 98(W) x 41(H) x 199(D)mm
- Input voltage range 85 - 265V/AC, 120 - 370V DC
- MTBF 300000 hrs
- Max. temperature +70°C
- Min. temperature -25°C
- Number of outputs 1
- Output current 1: 40A
- Output voltage 1: 5V DC
- Power 200W
- Temperature range -25°C up to +70°C
- Type (manufacturer type) LS200-5
- Weight 700g
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Number of Outputs |
1 |
Output Voltage Max. |
5.5V DC |
Output Current Max. |
40A |
Power Rating |
200W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-25 to +70°C |
Dimensions |
(L x W x H) 199 x 98 x 41mm |
Output Current Min. |
N/A |
Output Voltage Min. |
4.75V DC |
Supply Voltage Range |
85 to 265 / 120 to 370V |