Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Sprocket Steel 20 Tooth

Order Code:  

51-1696

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 237140  Copy to clipboard EAN-13: 4250033302411
  • Country of Origin: Germany
 Report an error

Discontinued

This Steel Sprocket 20 Tooth has a one-sided hub, and can be used in a mesh for a chain or other indented material.


  • Steel
  • Division x clearance: 6 x 2.8mm
  • Material: steel
Type Sprocket
Bore Diameter 8mm
Number of Teeth 20
Material Steel

Reviews


Be the first to submit a review