Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT 8202 Function and Frequency Generator

Order Code:  

51-1602

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 8202  Copy to clipboard EAN-13: 4016138523096
 Report an error

Discontinued

The professional generator produces sine, rectangle and triangle signals. The square signal is available with CMOS-TTL and variable amplitude. The pulse width can be continuously adjusted.


  • Frequency range 0.02 Hz to 2 MHz
  • Frequency meter 2 to 10 MHz
  • Wobble function
  • Power cable, BNC cable and operating instructions included
Frequency Range 2 to 2000000Hz
Display Type LED
No. of Functions 4

Reviews


Be the first to submit a review