Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wera 05032053001 Stainless Steel Torx Screwdriver TX15 x 80mm

Order Code:  

51-1316

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05032053001  Copy to clipboard EAN-13: 4013288107503
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/05/2024

Wera stainless steel TORX® TX15 x 80mm screwdriver.


  • Size TX15
  • Blade length 80mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Overall Length 178mm
Blade Length 80mm
Blade Diameter 4mm
Torx Tip Size 15
Insulation Type None
Drive Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review