Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edding 4-751002 751 Paint Marker Bullet Tip 1-2mm Red

Order Code:  

51-1145

  Copy to clipboard
Brand: Edding  Copy to clipboard MPN: 4-751002  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red White
 Report an error
Qty Unit Price (Ex VAT)
10+ £5.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

Edding 751 Paint Markers with bullet tips are ideal for making permanent markings on a variety of materials including glass, metal, plastic, paper and wood. Thanks to their high opacity, markings on dark or transparent surfaces are particularly brilliant.


  • Colour red
  • Paint marker with round tip
  • Pigmented, quick-drying, lacquer-like opaque ink
  • Waterproof, low-odour ink
  • Heat-resistant up to 300°C
Colour Red
Tip Shape Bullet
Line Width 1 to 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review