Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APEM 656H/2 Toggle Switch 3PST On-On 250V 15A

Order Code:  

51-0764

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: 656H/2  Copy to clipboard EAN-13: 4016138115550
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.62
25+ £23.98
50+ £23.12
100+ £21.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 9 days
25 in Stock, despatched same dayAdditional quantity lead time 9 days

High-voltage toggle switch from the Apem 600 Series.


  • 3PST, On-On
  • Maintained-Maintained
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Contact Configuration 3PST
Max. Current 15A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review