High-voltage toggle switch from the Apem 600 Series.
- SPDT, On-Off-On
- Maintained-0-Maintained
- Solder lugs/plug connection
- Electrical life: 10000 cycles
- Insulation resistance: Min 1000MΩ/500V
- Switching voltage: 250V AC
Type |
Toggle switch |
Contact Configuration |
SPDT |
Max. Current |
10A |
Action |
On / off / on |
Illumination Type |
None |
Illumination Colour(s) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In