Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.61.8.230.0000 PCB Mount Relay 230VAC 16A 1CO SPDT

Order Code:  

51-0528

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.8.230.0000  Copy to clipboard
 Report an error

Discontinued

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).


  • 5mm Pinning
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Contact Configuration SPDT-CO
Switching Voltage Max (AC) 250V
Switching Current Max 16A
Switching Power 4000VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 4.5mA
Coil Resistance 28000Ω
Coil Voltage (AC) 230V
Height 25mm
Length 29mm
Width 12.4mm

Reviews


Be the first to submit a review