Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.61.8.024.0000 PCB Mount Relay 24VAC 16A 1CO SPDT

Order Code:  

51-0527

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.8.024.0000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.85
20+ £3.60
100+ £3.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/05/2024

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).


  • 5mm Pinning
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Contact Configuration SPDT-CO
Switching Voltage Max (AC) 250V
Switching Current Max 16A
Switching Power 4000VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 45mA
Coil Resistance 320Ω
Coil Voltage (AC) 24V
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review