Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.52.9.012.0000 PCB Mount Relay 12VDC 8A DPDT (AgNi)

Order Code:  

51-0513

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.52.9.012.0000  Copy to clipboard EAN-13: 8012823240367
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
18 in Stock, despatched same dayAdditional quantity lead time 9 months

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).


  • 5mm Pinning
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Contact Configuration DPDT-CO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 250V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 55mA
Coil Resistance 220Ω
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review