Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 435-102 4mm VSB 20 Banana Plug 30A Blue

Order Code:  

50-9815

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 435-102  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.82
10+ £2.45
50+ £2.14
100+ £2.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 3 weeks

Fully mating blue 4mm banana plugs from SKS Hirschmann's VSB 20 Series, with longitudinal or transverse cable entry in tower construction.


  • Screw connection up to maximum cable cross-section of 2.5mm² and external diameter of 4mm
  • Nickel-plated brass contact material
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 3mΩ
  • Manufacturer's part 930 435-102
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review