Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 166-100 4mm BIL 30 Panel-mounted Socket 32A Black

Order Code:  

50-9801

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 166-100  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.24
10+ £1.07
50+ £0.970

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
936 available to back OrderBack-order availability date - 02/05/2024

Black 4mm panel socket from SKS Hirschmann with an insulated top and ring, suitable for mounting in equipment frames and switch panels up to 4mm thick.


  • Tin-plated brass contact
  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 166 100
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 32A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review