Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 099-188 4mm Socket 16A Yellow-green

Order Code:  

50-9794

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 099-188  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue Green Green / yellow Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.11
50+ £3.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 3 weeks

Yellow-green 930 099-188 pole terminal from SKS Hirschmann with a claw edge and an undetachable insulated top. Suitable for mounting in equipment frames and switch panels.


  • 4mm diameter nickel-plated brass threaded bolt with 2mm diameter transverse hole
  • M4 screw termination
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 2mΩ
  • Manufacturer's part 939 099-188
Type 4mm socket
Colour Green / yellow
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review