Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 050-000 4mm VST 20/100 Banana Plug DC 16A Nickel-coated

Order Code:  

50-9783

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 050-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.70
10+ £1.47
50+ £1.34
100+ £1.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeks
Available to back OrderBack order, lead time 10 weeks

Nickel-coated 4mm banana plugs from SKS Hirschmann with spring pin contact, solder connection.


  • Nominal current 16A
  • Nominal voltage 30V AC/60V DC
  • Contact resistance 3mΩ
  • Manufacturer's part 930 050-000
Type 4mm plug
Colour N/A
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review