Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block Resistance wire 0.433 Ohms/m Wire Diameter 1.20 mm Length 9.9 m

Order Code:  

50-9386

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: RD 100/1,2  Copy to clipboard EAN-13: 4016138670158
 Report an error

Discontinued

Resistance wire for the production of technical resistors, shunts, and for general laboratory supplies.


  • Wire diameter 1.20mm
  • Length 9.9m
  • Resistance per metre 0.433Ω/m
  • Easily soldered
Length 9.9m
Wire Diameter 1.20mm
Resistance per metre 0.433Ω/m

Questions


*Question functionality currently disabled


25 February 2019 Question by: Rapid Customer | Product code: 50-9386
Q. How to solder to copper conductor
A. Hi David, thank you for your question. Each end should be tinned and then soldered together. This wire should easily be soldered.

Reviews


Be the first to submit a review