Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block Resistance wire 6.93 Ohms/m Wire Diameter 0.30 mm Length 158 m

Order Code:  

50-9381

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: RD 100/0,3  Copy to clipboard EAN-13: 4016138670103
 Report an error

Discontinued

Resistance wire for the production of technical resistors, shunts, and for general laboratory supplies.


  • Wire diameter 0.30mm
  • Length 158m
  • Resistance per metre 6.93Ω/m
  • Easily soldered
Length 158m
Wire Diameter 0.30mm
Resistance per metre 6.93Ω/m

Questions


*Question functionality currently disabled


21 April 2013 Question by: Rapid Customer | Product code: 50-9381
Q. how many ohms per millimeter is this wire? it doesn't seem to be clearly stated on any of the different spools for sale here.
A. Hi Joe. Thank you for your question. This wire is 6.930 ohms/m.

Reviews


Be the first to submit a review