Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vitrohm KH208-810B0R10 0r1 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:  

50-9253

  Copy to clipboard
Brand: Vitrohm  Copy to clipboard MPN: KH208-810B0R10  Copy to clipboard
 Report an error

Discontinued

A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Type Power wirewound ceramic
Case Type Axial
Resistance 0.1Ω
Tolerance 10%
Power Handling 5W
Working Voltage 0.7V
Temperature Coefficient 400ppm

Reviews


Be the first to submit a review