Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 8X12X3,5 ZZ TS Grooved Ball Bearing 12mm OD 8mm Bore

Order Code:  

50-6550

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 8X12X3,5 ZZ TS  Copy to clipboard EAN-13: 4016138322781
  • Country of Origin: China
 Report an error

Discontinued

This Grooved Ball Bearing 12mm OD 8mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.


  • Removable discs ensure easy additional lubrication
Type Ball bearing
Bore Diameter 8mm
Diameter 12mm
Width 3.5mm

Reviews


Be the first to submit a review