Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 6700 LL Grooved Ball Bearing 15mm OD 10mm Bore

Order Code:  

50-6549

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 6700 LL  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
59 available to back OrderBack-order availability date - 02/05/2024

This Grooved Ball Bearing 15mm OD 10mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.


  • Removable discs ensure easy additional lubrication
Type Ball bearing
Bore Diameter 10mm
Diameter 15mm
Width 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review