Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Grooved Ball Bearing 12mm OD 6mm Bore

Order Code:  

50-6548

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: MR 126 LL  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Modelcraft Grooved Ball Bearing 12mm OD 6mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.
  • Removable discs ensure easy additional lubrication
Type Ball Bearings
Length N/A
Width 4mm
Height N/A
Circumference 12mm
Bore Diameter 6mm
Material N/A
Number of Teeth N/A

Reviews


Be the first to submit a review