Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely MR 105 LL Grooved Ball Bearing 10mm OD 5mm Bore

Order Code:  

50-6545

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: MR 105 LL  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
234 available to back OrderBack-order availability date - 26/04/2024

This Grooved Ball Bearing 10mm OD 5mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.


  • Removable discs ensure easy additional lubrication
Type Ball bearing
Bore Diameter 5mm
Diameter 10mm
Width 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review