Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft 816744 Electronic Diagonal Cutters - No Facet 128mm

Order Code:  

50-6134

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 816744  Copy to clipboard EAN-13: 4016138578133
  • Quickly find another product in this range by Length:

    125mm 128mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.53
5+ £20.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,207 at factory, lead time 9 days
4 in Stock, despatched same dayAdditional quantity lead time 9 days

Electronics side cutters with flush cutting blades.


  • Flush cutting facet free blades
  • 128mm length
Type Diagonal side cutters
Length 128mm
Material N/A
For Use With 60 HRC

To use this facility please Sign In.

Sign In

Reviews


Excellent

Reviewed by: Hazel Clapham - 28 August 2014
I bought these for wireworking for jewellery making. they are wonderfully sharp and allow access to very tight spots for trimming accurately. Will follow the technical team's advice and order a pair of the heavier duty cutters for my thicker wires.

Great cutters at a great price

Reviewed by: Ben Parsons - 28 April 2014
I used to order side cutters like these from another website, but these are half the price for the same, if not better quality! I will definitely buy these again.