Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SK34SMA Diotec Schottky Rectifier Diode 3A 40V

SK34SMA Diotec Schottky Rectifier Diode 3A 40V

Order Code:  

50-5649

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: SK34SMA  Copy to clipboard
 Report an error

Discontinued

A 3A 40V surface mounting Schottky rectifier diode from Diotec that is a medium power device suitable for automatic pick and place assembly.


  • Packaged in an SMA case
  • Wide temperature range
  • UL 94V-0 Approved
Peak Reverse Voltage 40V
Average Forward Current 3A
Peak Forward Current 20A
Max. Junction Temperature 150°C
Package SMA

Reviews


Be the first to submit a review