Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bungard 030306E38 Laminated Paper PCB Single Sided 200mm x 150mm x 1.5mm
Image Representative of Range

Bungard 030306E38 Laminated Paper PCB Single Sided 200mm x 150mm x 1.5mm

Order Code:  

50-5435

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 030306E38  Copy to clipboard EAN-13: 4016138324525
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.33
10+ £3.96
50+ £3.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
76 available to back OrderBack-order availability date - 02/05/2024

Single-sided laminated paper circuit board from Bungard, available in a range of sizes.

The Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.

The basic material complies with all international standards and approvals, as summarised in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Length 200mm
  • Width 150mm
  • Thickness 1.5mm
  • Copper coating thickness 35µm
  • Manufacturer's part 030306E38
Board Material Laminated paper
Number of Sides 1
Length 200mm
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review